Reference Only
880154
Disconnect Switches .
Datasheet
880154 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Mounting Style | Panel Mount | |
| Current Rating | 600 A | |
| Voltage Rating DC | 32 VDC | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 105 C | |
| IP Rating | IP67, IP69K | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,72 € | 974,40 € | |
| 47,72 € | 2.863,20 € | |
| 47,71 € | 4.771,00 € |
Need more?