Reference Only
880192-2
Terminals .
Datasheet
880192-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Female | |
| Insulation | Insulated | |
| Mounting Style | In-Line | |
| Color | Natural | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,253 € | 1.568,60 € | |
| 0,252 € | 2.520,00 € |
Need more?