Reference Only
880195500
Selector Switches .
Datasheet
880195500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Selector Switches | |
| Number of Positions | 2 Position | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Product Type | Control Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,94 € | 1.829,10 € | |
| 120,20 € | 3.606,00 € | |
| 117,68 € | 7.060,80 € |
Need more?