Reference Only
880683-3
Terminals .250 SERIES FASTON.
Datasheet
880683-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Gender | Female | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 17 AWG | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100.000 / Multiples: 100.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,083 € | 8.300,00 € |
Need more?