Reference Only
882-267-004
Fuse Holder Accessories .
Datasheet
882-267-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | FLEX MIDI | |
| Product | Busbars | |
| Type | Busbar | |
| Packaging | Bulk | |
| Body Material | Tin Plated Copper | |
| Current Rating | 200 A | |
| Height | 38.3 mm | |
| Length | 78.4 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | FLEX MIDI | |
| Voltage Rating | 32 VDC | |
| Width | 29.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,19 € | 1.038,00 € | |
| 5,02 € | 3.012,00 € |
Need more?