Reference Only
882-267-005
Fuse Holder Accessories .
Datasheet
882-267-005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | FLEX MIDI | |
| Product | Busbars | |
| Type | Busbar | |
| Packaging | Bulk | |
| Body Material | Tin Plated Copper | |
| Current Rating | 200 A | |
| Height | 38.3 mm | |
| Length | 78.4 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | FLEX MIDI | |
| Voltage Rating | 32 VDC | |
| Width | 29.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?