Reference Only
882-839-5
Fuse Holder FUSEHOLDER BUS-BAR.
Datasheet
882-839-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | MEGA-Flex | |
| Product | Busbars | |
| Fuse Size / Group | MEGA | |
| Type | MEGA Fuse Holder | |
| Number of Poles | 5 Pole | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,38 € | 1.595,00 € | |
| 5,98 € | 2.990,00 € | |
| 5,95 € | 5.950,00 € |
Need more?
Available Regional Inventory
240 available now at tti.com