Reference Only
882-869-2
Fuse Holder Accessories .
Datasheet
882-869-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | FHZ | |
| Product | Fuse Holders | |
| Fuse Size / Group | ZCASE | |
| Type | Busbar | |
| Packaging | Bulk | |
| Current Rating | 400 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Poles | 2 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | ZCASE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,01 € | 601,00 € | |
| 5,48 € | 1.644,00 € | |
| 5,15 € | 2.575,00 € | |
| 5,13 € | 5.130,00 € |
Need more?
Available Regional Inventory
100 available now at tti.com