Reference Only

882-869-3

Fuse Holder Accessories

Manufacturer:

Mfr Part:
882-869-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
SeriesFHZ
ProductBusbars
PackagingBulk
Current Rating400 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Poles3 Pole
Product TypeFuse Accessories
SubcategoryFuses
TradenameZCASE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Configurator

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?