Reference Only
88637-5005,37P D-SUB
D-Sub Micro-D Connectors .
Datasheet
88637-5005,37P D-SUB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 37 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Insulation | Insulated | |
| Pitch | 2.76 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 886 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V | |
| Part # Aliases | 7100317707 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 105 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,85 € | 299,25 € | |
| 2,62 € | 550,20 € | |
| 2,53 € | 1.328,25 € | |
| 2,40 € | 2.520,00 € | |
| 2,26 € | 5.695,20 € |
Need more?