Reference Only
8869940000
Plug-in Relays .
Datasheet
8869940000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Pluggable Module | |
| Relay Contact Form | DPDT (2 Form C) | |
| Mounting Style | Through Hole | |
| Series | RIDERSERIES RCI | |
| Height | 29 mm | |
| Length | 25.6 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | RIDERSERIES | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,69 € | 116,90 € | |
| 11,40 € | 228,00 € | |
| 7,92 € | 396,00 € | |
| 7,72 € | 772,00 € |
Need more?