Reference Only
8871020000
Industrial Relays .
Datasheet
8871020000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Relays | |
| Product | Relay Modules | |
| Type | Pluggable Module | |
| Series | RIDERSERIES RCI | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | RIDERSERIES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,95 € | 209,50 € | |
| 19,40 € | 388,00 € | |
| 18,64 € | 932,00 € | |
| 17,96 € | 1.796,00 € | |
| 17,54 € | 3.508,00 € | |
| 17,39 € | 8.695,00 € |
Need more?