Reference Only
88737-5005 37P D-SUB
D-Sub Standard Connectors
Datasheet
88737-5005 37P D-SUB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Positon | |
| Termination Style | Solder | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Shell Plating | Nickel | |
| Filtered | Unfiltered | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Pitch | 2.76 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V | |
| Part # Aliases | 7100317700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
105 available now at tti.com