
88780-6006
Obsolete
HDMI, Displayport & DVI Connectors DVI-D THUMB SCREW white 47.4mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | Hardware | |
| Gender | Male | |
| Orientation | Right Angle | |
| Number of Positions | 19 Position | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 88780 | |
| Accessory Type | Thumb Screw | |
| Color | White | |
| Contact Rating | 800 mA | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?