Reference Only
8879050000
Modular Connectors / Ethernet Connectors XM-RJ45/RJ45 OUTLET.
Datasheet
8879050000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Couplers | |
| Type | Industrial | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 6 | |
| Mounting Style | DIN Rail | |
| Mounting Angle | 45 Deg Angle | |
| IP Rating | IP20 | |
| Current Rating | 1 A | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Color | Silver | |
| Tab Direction | User Selectable | |
| Series | IE | |
| Packaging | Bulk | |
| Application | 1G/10G Base-T | |
| Dielectric Strength | 1500 V | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 500 MOhms | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,37 € | 39,37 € | |
| 33,46 € | 334,60 € | |
| 31,36 € | 784,00 € | |
| 29,87 € | 1.493,50 € | |
| 29,86 € | 2.986,00 € | |
| 29,48 € | 7.370,00 € |
Need more?