Reference Only
8882-D
Obsolete
Chemicals SIZE D 659ML HI GEL RENTRBL ENCAP
Datasheet
8882-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Type | 2 Part Non-Urethane Encapsulating Compound | |
| Size | 659 ml | |
| Container | Bag | |
| Description/Function | High gel re-enterable encapsulate | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 05113875471 80611166051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3907915000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?