Reference Only

88977-001LF

Obsolete
High Speed / Modular Connectors

Manufacturer:

Mfr Part:
88977-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductKey Inserts
Number of Positions1 Position
Number of Rows1 Row
Pitch2 mm
Termination StyleCrimp
SeriesMini Coax
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 25 C
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral
Voltage Rating750 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?