Reference Only
8898-18x55
Adhesive Tapes 8898 BLUE 18MMX55M BULK.
Datasheet
8898-18x55 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Strapping | |
| Material | Polypropylene (PP) | |
| Adhesive Type | Rubber | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120042300 7000028946 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,42 € | 260,16 € | |
| 5,08 € | 487,68 € | |
| 4,85 € | 1.396,80 € | |
| 4,72 € | 2.492,16 € | |
| 4,55 € | 4.586,40 € |
Need more?