Reference Only
8901640000
Circular Metric Connectors .
Datasheet
8901640000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Contact Gender | Socket | |
| Contact Plating | Nickel | |
| Gender | Female | |
| Housing Material | Brass | |
| Insert / Contact Gender | Socket | |
| Mounting Style | Panel Mount | |
| Mounting Type | Panel Mount | |
| Product | Adapters | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,76 € | 57,76 € | |
| 50,08 € | 500,80 € | |
| 47,62 € | 1.190,50 € | |
| 45,67 € | 4.567,00 € |
Need more?