Reference Only
89147-0111
Obsolete
Memory Card Connectors PC CARD HDR R/A 68P bottom mount SMT
Datasheet
89147-0111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Headers | |
| Pitch | 1.27 mm | |
| Current Rating | 500 mA | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Memory Card Connectors | |
| Series | 89147 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 100 VAC | |
| Part # Aliases | X89147-0111 0891470111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?