Reference Only
893 24mm X 55M
Adhesive Tapes FILAMENT TAPE.
Datasheet
893 24mm X 55M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Filament Tape | |
| Color | Clear | |
| Material | Polypropylene (PP) | |
| Adhesive Type | Rubber | |
| Width | 24 mm | |
| Width - in | 0.94 in | |
| Width - mm | 24 mm | |
| Length | 55 m | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Description/Function | Packaging Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 525.4 N/cm | |
| Thickness | 0.135 mm | |
| Part # Aliases | 05113106939 70006248762 7000048809 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?