Reference Only
8937990000
Solid State Relays - SSRs MOS 12-28VDC 100kHz.
Datasheet
8937990000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Terminal Block | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 50 mA | |
| Load Voltage Rating | 19.6 VDC to 28.8 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | Bi-Polar Transistor | |
| Control Voltage Range | 12 VDC to 28 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| IP Rating | IP20 | |
| Series | MOS | |
| Length | 90.3 mm | |
| Width | 6.1 mm | |
| Height | 88.1 mm | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,45 € | 28,45 € | |
| 26,78 € | 267,80 € | |
| 25,83 € | 645,75 € | |
| 25,03 € | 2.503,00 € | |
| 22,18 € | 5.545,00 € |
Need more?