Reference Only
8951790000
Surge Protection Accessories .
Datasheet
8951790000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Surge Protection Accessories | |
| Type | Base | |
| Mounting Style | Flange Mount | |
| Current Rating | 10 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 69 mm | |
| Width | 17.8 mm | |
| Height | 98 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Surge Suppressors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536301090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,33 € | 68,33 € | |
| 60,99 € | 304,95 € | |
| 58,59 € | 585,90 € | |
| 57,01 € | 1.425,25 € | |
| 55,82 € | 2.791,00 € | |
| 55,13 € | 5.513,00 € |
Need more?