Reference Only
896-178
End of Life
Fuse Holder Accessories PLASTIC BOX
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Storage Boxes | |
| Fuse Size / Group | MAXI | |
| Type | Fuse Storage Box | |
| For Use With | Maxi fuses | |
| Packaging | Bulk | |
| Body Material | Plastic | |
| Height | 24.7 mm | |
| Length | 83.3 mm | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Width | 42 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3923109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?