Reference Only
89761-2720
RF Cable Assemblies MMCX R/A Plug to Pigtail on RG-174 Cable, 163mm Lg., 50 Ohms, Bag
Datasheet
89761-2720 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | MMCX | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Right Angle | |
| Connector B Series | Pigtail | |
| Cable Length | 163 mm (6.417 in) | |
| Impedance | 50 Ohms | |
| Cable Type | RG-174 | |
| Connector A Polarity | Normal | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Product Type | RF Cable Assemblies | |
| Series | 89761 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?