Reference Only
89915-8000
Obsolete
D-Sub Standard Connectors 8915 18MMX55 M BULK PREASSEMBLED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Wire | |
| Gender | Female | |
| Contact Plating | Nickel | |
| Type | Receptacle | |
| Shell Size | 2 (A) | |
| Filtered | Unfiltered | |
| Compliance | UL | |
| Current Rating | 1 A | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 70006158433 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?