Reference Only
89XR10KLFTB
Trimmer Resistors - Through Hole 3/4" Rect 10K 10% 20-turn.
Datasheet
89XR10KLFTB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | Model 89 | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 825 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,23 € | 1.014,75 € | |
| 1,20 € | 1.200,00 € | |
| 1,15 € | 2.875,00 € | |
| 1,12 € | 5.600,00 € |
Need more?