Reference Only
8A-03AFFM-SL7B03
Sensor Cables / Actuator Cables Guided M8 Circular Metric Connector, Metal, 3A, 03 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 3000mm, IP67 Mated.
Datasheet
8A-03AFFM-SL7B03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 3 m (9.843 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | Sensor | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,11 € | 101,10 € | |
| 9,72 € | 194,40 € | |
| 9,33 € | 466,50 € | |
| 8,81 € | 881,00 € | |
| 8,03 € | 1.606,00 € | |
| 7,52 € | 3.760,00 € | |
| 6,69 € | 6.690,00 € |
Need more?