Reference Only
8A-06PMMS-SH7A20
Circular Metric Connectors Guided M8 Circular Metric Connector, Metal, 1.5A, 06 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 200mm, IP67 Unmated.
Datasheet
8A-06PMMS-SH7A20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Series | M Series | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,52 € | 65,20 € | |
| 6,33 € | 316,50 € | |
| 6,12 € | 612,00 € | |
| 5,82 € | 1.164,00 € | |
| 5,61 € | 2.805,00 € | |
| 5,36 € | 5.360,00 € |
Need more?