Reference Only
8A26-2030-LJ-PP
I/O Connectors 26PIN/RASMT/TYPE30" G-PLTNG TRAY MYLR CP.
Datasheet
8A26-2030-LJ-PP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Product | miniSAS Connectors | |
| Gender | Female | |
| Number of Positions | 30 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Contact Material | Copper | |
| Current Rating | 500 mA | |
| Data Rate | 6 Gb/s | |
| Flammability Rating | UL94V-0 | |
| Insulation Material | Thermoplastic (TP) | |
| Insulation Resistance | 10 GOhms | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Receptacle / Metal Cage | |
| Part # Aliases | 05111195059 XE004226520 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 420 / Multiples: 420)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,21 € | 1.348,20 € | |
| 2,74 € | 2.301,60 € | |
| 2,55 € | 6.426,00 € |
Need more?