Reference Only
8AB36-2220-LJ
Obsolete
I/O Connectors INT RA RECEP ASSY DIP UNIVERSAL
Datasheet
8AB36-2220-LJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Pitch | 0.8 mm | |
| Contact Plating | Matte Tin | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Tail | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SAS | |
| Part # Aliases | 05111530329 7010506883 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?