Reference Only
8AP-03PMMP-SF7001
Circular Metric Connectors Guided M8 Circular Metric Connector, Plastic, 3A, 03 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated.
Datasheet
8AP-03PMMP-SF7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| Series | M8 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,05 € | 30,50 € | |
| 2,72 € | 81,60 € | |
| 2,59 € | 259,00 € | |
| 2,42 € | 605,00 € | |
| 2,31 € | 1.155,00 € | |
| 2,20 € | 2.200,00 € | |
| 2,06 € | 5.150,00 € |
Need more?