Reference Only
8AP-06PMMP-SF7001
Circular Metric Connectors Guided M8 Circular Metric Connector, Plastic, 1.5A, 06 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated.
Datasheet
8AP-06PMMP-SF7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Contact | |
| Thread Size | M8 | |
| Termination Style | Through Hole | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Series | M8 | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel, Front PCB | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,60 € | 36,00 € | |
| 3,33 € | 66,60 € | |
| 3,21 € | 160,50 € | |
| 3,00 € | 300,00 € | |
| 2,75 € | 550,00 € | |
| 2,60 € | 1.300,00 € | |
| 2,35 € | 2.350,00 € | |
| 2,23 € | 4.460,00 € |
Need more?