Reference Only
8C26-1B000
I/O Connectors RA RCPT MTL EMI CAGE EXT RA SMT.
Datasheet
8C26-1B000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Pitch | 0.8 mm | |
| Contact Plating | Matte Tin | |
| Mounting Style | SMD/SMT | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SAS | |
| Part # Aliases | 05111990472 XE004227221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.360 / Multiples: 560)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,93 € | 6.484,80 € | |
| 1,86 € | 9.374,40 € |
Need more?