
8EA14C2-02..30263
PTC Thermistors
Datasheet
8EA14C2-02..30263 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | PTC Thermistors | |
| Series | 8EA | |
| Resistance | 4.7 Ohms | |
| Tolerance | 20 % | |
| Mounting Style | Clamp Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 12 A | |
| Height | 25 mm | |
| Length | 32 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Voltage Rating AC | 180 VAC | |
| Voltage Rating DC | 180 VDC | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?