
8FF-156-PL
Obsolete
Terminals DBL FML BLT DISC
Datasheet
8FF-156-PL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Bullet Connectors | |
| Termination Style | Solder Lug | |
| Gender | Male | |
| Insulation | Insulated | |
| Color | Red | |
| Series | MNG | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400704441 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?