Reference Only
8HP-05AFFM-SR7A04
Sensor Cables / Actuator Cables Guided M8 Circular Metric Connector, Plastic, 3A+1.5A, 05 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 4000mm, IP67 Mated.
Datasheet
8HP-05AFFM-SR7A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,43 € | 114,30 € | |
| 11,27 € | 225,40 € | |
| 10,21 € | 510,50 € | |
| 9,64 € | 964,00 € | |
| 9,40 € | 1.880,00 € | |
| 9,23 € | 4.615,00 € | |
| 9,18 € | 9.180,00 € |
Need more?