Reference Only
8KC3-0726-0250
Computer Cables 3M Twin Axial PCI Express (PCIe) X16 Extender Assemblies, 8KC3-0726-0250.
Datasheet
8KC3-0726-0250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | Twin Axial | |
| Connector End A | PCI Express | |
| Connector End A Pin Count | 164 Position | |
| Connector End B | PCI Express | |
| Connector End B Pin Count | 164 Position | |
| Gender | Male / Female | |
| Cable Length | 250 mm | |
| Packaging | Each | |
| Description/Function | PCI Express X16 by PCI Express X16 Extender | |
| Product Type | Computer Cables | |
| Series | PCIe | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100156064 XP200027330 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 90 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,01 € | 6.750,90 € |
Need more?