Reference Only
8KD9-0984-0125 ASSY
New Product
Computer Cables 3M Twin Axial PCI Express Extender Assembly Gen 5.0, Length 125 mm, X8 surfacemount right angle.
Datasheet
8KD9-0984-0125 ASSY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | Twin Axial | |
| Connector End A | PCI Express | |
| Connector End A Pin Count | 98 Position | |
| Connector End B | PCI Express | |
| Connector End B Pin Count | 98 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 125 mm | |
| Product Type | Computer Cables | |
| Series | 8KD9 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100369556 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,20 € | 9.984,00 € |
Need more?