Reference Only
8KF8-0988-0750 assy
New Product
Computer Cables 3M Twin Axial PCI Express Jumper Cable Assemblies Gen 5.0, 8KFX Series, Length 0.750M, X8 Cable Assem lanes, 30AWG.
Datasheet
8KF8-0988-0750 assy DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Computer Cables | |
| Product | Jumper Cables | |
| Type | Twin Axial | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 750 mm | |
| Product Type | Computer Cables | |
| Series | 8KFX | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 7100370216 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,55 € | 7.506,00 € |
Need more?