
8MCBSH10107NF
D-Sub Backshells
Datasheet
8MCBSH10107NF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Backshell | |
| Shell Size | H | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Hardware | Slot Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Series | 8MCBS | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?