Reference Only
8N36-AA0205-1.00
Computer Cables INT CBL ASSY 36P 1 METER.
Datasheet
8N36-AA0205-1.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Computer Cables | |
| Product | Cardedge & Backplane Cables | |
| Type | Mini SAS/SATA Cable | |
| Connector End A | SAS, Mini | |
| Connector End A Pin Count | 36 Position | |
| Connector End B | SAS, Mini | |
| Connector End B Pin Count | 36 Position | |
| Gender | Male / Male | |
| Cable Length | 1 m | |
| Jacket Color | Silver | |
| Description/Function | Mini Serial Attached SCSI (miniSAS) Cable Assembly | |
| Product Type | Computer Cables | |
| Series | 8N36 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 05111530580 XE004229383 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8473308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative