Reference Only
8P-03PMMS-SF7001
Circular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 03 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, Solder, Receptacle, Front Fastened, IP67 Unmated.
Datasheet
8P-03PMMS-SF7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| Voltage Rating | 50 VAC/60 VDC | |
| IP Rating | IP67 | |
| Series | M8 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,62 € | 36,20 € | |
| 3,34 € | 66,80 € | |
| 3,23 € | 161,50 € | |
| 3,05 € | 305,00 € | |
| 2,80 € | 560,00 € | |
| 2,58 € | 1.290,00 € | |
| 2,33 € | 2.330,00 € | |
| 2,22 € | 4.440,00 € |
Need more?