Reference Only
8P-04AFFM-QL5B02
Sensor Cables / Actuator Cables M8 Circular Metric Connector, A Code, Plastic, 3A, 04 pins, Female Connector, Female Contact, Straight, Snap-in, Overmolded, Length 2000mm, IP65 Mated.
Datasheet
8P-04AFFM-QL5B02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 4 Position | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| IP Rating | IP65 | |
| Series | M | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,94 € | 79,40 € | |
| 7,70 € | 154,00 € | |
| 7,52 € | 376,00 € | |
| 7,36 € | 736,00 € | |
| 6,87 € | 1.374,00 € | |
| 6,59 € | 3.295,00 € | |
| 6,19 € | 6.190,00 € |
Need more?