Reference Only
8P-04PMMS-SF7001
Circular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, Solder, Receptacle, Front Fastened, IP67 Unmated.
Datasheet
8P-04PMMS-SF7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 x 1 | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| Voltage Rating | 50 VAC/60 VDC | |
| IP Rating | IP67 | |
| Series | M8 | |
| Body Style | Straight | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Diameter | 8 mm | |
| Gender | Male | |
| Housing Material | Nylon | |
| Length | 16.4 mm | |
| Mounting Style | Panel Mount | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,14 € | 41,40 € | |
| 4,13 € | 82,60 € | |
| 3,70 € | 185,00 € | |
| 3,27 € | 327,00 € | |
| 2,99 € | 598,00 € | |
| 2,75 € | 1.375,00 € | |
| 2,46 € | 2.460,00 € | |
| 2,33 € | 4.660,00 € |
Need more?