Reference Only
8PFA1
Relay Sockets & Hardware SOCKETMM2 RELAY.
Datasheet
8PFA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | 61F-HSL | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 8 | |
| Product Type | Relay Sockets & Hardware | |
| Series | A16 | |
| Subcategory | Relays | |
| Part # Aliases | 330978 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,19 € | 283,80 € | |
| 13,69 € | 821,40 € | |
| 12,89 € | 1.289,00 € | |
| 12,63 € | 2.526,00 € | |
| 12,42 € | 7.452,00 € |
Need more?