Reference Only
8SHT-151-E
Current Sensors - Industrial CURRENT TRANSF 150/5 3.25IN.
Datasheet
8SHT-151-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Sensors - Industrial | |
| Supply Voltage - Min | 195 V | |
| Supply Voltage - Max | 250 V | |
| Operating Supply Voltage | 195 V to 250 V | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | SE-330HV | |
| Subcategory | Sensors | |
| Type | Cross-Wired Alternating Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 374,32 € | 374,32 € | |
| 368,44 € | 1.842,20 € |
Need more?