Reference Only

9-103326-0

Headers & Wire Housings HDR RA 2X40P .1" 230/120 15AU.

Manufacturer:

Mfr Part:
9-103326-0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions80 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.84 mm (0.23 in)
Termination Post Length3.05 mm (0.12 in)
SeriesAMPMODU MOD II
TradenameAMPMODU
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?