Reference Only
9-1123624-2
Headers & Wire Housings 3R 9POS 630VAC T/H R/A HEADER.
Datasheet
9-1123624-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Series | D-3000 | |
| Tradename | DYNAMIC SERIES | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 760 / Multiples: 760)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,61 € | 7.303,60 € |
Need more?