Reference Only
9-1197217-2
Chemicals S1125-KIT-4.
Datasheet
9-1197217-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Chemical and Heat-Resistant Adhesive | |
| Size | 10 gal | |
| Container | Sachet | |
| Description/Function | Epoxy Adhesive 5 Sachets, 10 g Each | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 931156-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506915000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 41 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,17 € | 3.409,97 € | |
| 82,11 € | 4.105,50 € | |
| 78,33 € | 7.833,00 € |
Need more?